D-Sub Cable Assembly HD15 Black 20.00' (6.10m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLF3VGAMM-20

DigiKey Part Number
5073-CTLF3VGAMM-20-ND
Manufacturer
Manufacturer Product Number
CTLF3VGAMM-20
Description
CA SVGA HD15M/M W/FERR 20' BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 20.00' (6.10m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
20.00' (6.10m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 125,34000 Kč3 125,34 Kč
102 656,75100 Kč26 567,51 Kč
252 490,58960 Kč62 264,74 Kč
502 371,87520 Kč118 593,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 125,34000 Kč
Unit Price with VAT:3 781,66140 Kč