USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAX-05M

DigiKey Part Number
5073-CSMUAX-05M-ND
Manufacturer
Manufacturer Product Number
CSMUAX-05M
Description
CBL USB PREM TYPE A M/F 0.5M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1402,74000 Kč402,74 Kč
10342,22500 Kč3 422,25 Kč
25320,79080 Kč8 019,77 Kč
50305,48320 Kč15 274,16 Kč
100290,90840 Kč29 090,84 Kč
250272,71112 Kč68 177,78 Kč
500259,71166 Kč129 855,83 Kč
Manufacturers Standard Package
Unit Price without VAT:402,74000 Kč
Unit Price with VAT:487,31540 Kč