USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAB-4M

DigiKey Part Number
5073-CSMUAB-4M-ND
Manufacturer
Manufacturer Product Number
CSMUAB-4M
Description
CABLE USB TYPE A/B 4MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1459,44000 Kč459,44 Kč
10390,39500 Kč3 903,95 Kč
25365,94480 Kč9 148,62 Kč
50348,48280 Kč17 424,14 Kč
100331,85660 Kč33 185,66 Kč
250311,10132 Kč77 775,33 Kč
500296,26960 Kč148 134,80 Kč
Manufacturers Standard Package
Unit Price without VAT:459,44000 Kč
Unit Price with VAT:555,92240 Kč