
CTL3VGAMM-15T | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-15T-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-15T |
Description | CA SVGA HD15M/M SUPER THIN 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 211,85000 Kč | 3 211,85 Kč |
| 10 | 2 730,26500 Kč | 27 302,65 Kč |
| 25 | 2 559,53040 Kč | 63 988,26 Kč |
| 50 | 2 437,52340 Kč | 121 876,17 Kč |
| Unit Price without VAT: | 3 211,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 886,33850 Kč |


