
ECF504-3AA-BLK | |
|---|---|
DigiKey Part Number | 5073-ECF504-3AA-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3AA-BLK |
Description | USB 3.0 COUPLER PANEL MOUNT A-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bag | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,19000 Kč | 576,19 Kč |
| 10 | 489,67300 Kč | 4 896,73 Kč |
| 25 | 459,00800 Kč | 11 475,20 Kč |
| 50 | 437,10700 Kč | 21 855,35 Kč |
| 100 | 416,25600 Kč | 41 625,60 Kč |
| 250 | 390,22516 Kč | 97 556,29 Kč |
| 500 | 371,62722 Kč | 185 813,61 Kč |
| Unit Price without VAT: | 576,19000 Kč |
|---|---|
| Unit Price with VAT: | 697,18990 Kč |









