
Category | Thread Size #4-40 |
Manufacturer L-com | Head Diameter 0.219" (5.56mm) |
Series | Head Height 0.077" (1.96mm) |
Packaging Bag | Length - Below Head 0.311" (7.90mm) |
Part Status Active | Length - Overall 0.388" (9.86mm) |
Type Machine Screw | Material Steel |
Screw Head Type Pan Head | Plating Zinc |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 50 | 4,28360 Kč | 214,18 Kč |
| 100 | 4,07780 Kč | 407,78 Kč |
| 300 | 3,77333 Kč | 1 132,00 Kč |
| 500 | 3,63980 Kč | 1 819,90 Kč |
| 1 000 | 3,46572 Kč | 3 465,72 Kč |
| 2 500 | 3,24848 Kč | 8 121,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









