Hex Standoff Threaded #4-40 Steel 2.250" (57.15mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130-440-S-12

DigiKey Part Number
1772-2810-ND
Manufacturer
Manufacturer Product Number
2130-440-S-12
Description
HEX STANDOFF #4-40 STEEL 57.15MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 2.250" (57.15mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.250" (57.15mm)
Length - Overall
2.250" (57.15mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
534,39400 Kč171,97 Kč
1032,16900 Kč321,69 Kč
2529,58200 Kč739,55 Kč
5027,86860 Kč1 393,43 Kč
10026,34200 Kč2 634,20 Kč
25024,56768 Kč6 141,92 Kč
50023,38758 Kč11 693,79 Kč
1 00022,33137 Kč22 331,37 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč