
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male, R/A | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,81000 Kč | 649,81 Kč |
| Unit Price without VAT: | 649,81000 Kč |
|---|---|
| Unit Price with VAT: | 786,27010 Kč |










