Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPA00007-2M | L-com | 0 | 5073-DPA00007-2M-ND | 47,20000 Kč | Parametric Equivalent |
| DPMDP-MM-2M | L-com | 0 | 5073-DPMDP-MM-2M-ND | 36,66000 Kč | Parametric Equivalent |
| AK-340102-020-W | Assmann WSW Components | 198 | AE11263-ND | 13,54000 Kč | Parametric Equivalent |
| BC-DM006F | Cinch Connectivity Solutions | 0 | 116-BC-DM006F-ND | 10,96000 Kč | Parametric Equivalent |
| DP14MDPMM2MB | StarTech.com | 85 | 5214-DP14MDPMM2MB-ND | 32,98000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,36000 Kč | 1 055,36 Kč |
| Unit Price without VAT: | 1 055,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,98560 Kč |










