
FCR72014 | |
|---|---|
DigiKey Part Number | 4654-FCR72014-ND |
Manufacturer | |
Manufacturer Product Number | FCR72014 |
Description | DP-MINI DP 4K LEAD 2M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.6' (2.00m) |
Manufacturer CLIFF Electronic Components Ltd | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P583-010-BK | Eaton Tripp Lite | 742 | TL2191-ND | 402,74000 Kč | Similar |
| DP14MDPMM2MB | StarTech.com | 85 | 5214-DP14MDPMM2MB-ND | 814,93000 Kč | Parametric Equivalent |
| DPA00007-2M | L-com | 0 | 5073-DPA00007-2M-ND | 1 166,23000 Kč | Parametric Equivalent |
| DPMDP-MM-2M | L-com | 0 | 5073-DPMDP-MM-2M-ND | 905,85000 Kč | Parametric Equivalent |
| DPMDP-MM-F-2M | L-com | 0 | 5073-DPMDP-MM-F-2M-ND | 1 055,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,06000 Kč | 464,06 Kč |
| 10 | 394,34200 Kč | 3 943,42 Kč |
| 25 | 369,65720 Kč | 9 241,43 Kč |
| 50 | 352,01880 Kč | 17 600,94 Kč |
| 100 | 335,22470 Kč | 33 522,47 Kč |
| 250 | 314,25608 Kč | 78 564,02 Kč |
| 500 | 299,27652 Kč | 149 638,26 Kč |
| Unit Price without VAT: | 464,06000 Kč |
|---|---|
| Unit Price with VAT: | 561,51260 Kč |







