DMA100MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA100MM

DigiKey Part Number
5073-DMA100MM-ND
Manufacturer
Manufacturer Product Number
DMA100MM
Description
ADPT VGA PS2 MON DB9M/HD15M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 HD, Male
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Housing Color
Blue
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1502,04000 Kč502,04 Kč
Manufacturers Standard Package
Unit Price without VAT:502,04000 Kč
Unit Price with VAT:607,46840 Kč