Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGBV15M

DigiKey Part Number
5073-DGBV15M-ND
Manufacturer
Manufacturer Product Number
DGBV15M
Description
ADPT VGA GNDR CHGR HD15M/M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 HD, Male
Convert From (Adapter End)
D-Sub, 15 HD, Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
3 A
Housing Color
Blue
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 230
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1410,09000 Kč410,09 Kč
Manufacturers Standard Package
Unit Price without VAT:410,09000 Kč
Unit Price with VAT:496,20890 Kč