Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC15HSF

DigiKey Part Number
5214-GC15HSF-ND
Manufacturer
Manufacturer Product Number
GC15HSF
Description
SLIMLINE VGA HD15 GENDER CHANGER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
D-Sub, 15 HD, Female
Manufacturer
StarTech.com
Convert From (Adapter End)
D-Sub, 15 HD, Female
Series
Number of Rows
3
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Shielding
Shielded
Connector Style
Gender Changer
Housing Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1187,70000 Kč187,70 Kč
10159,58600 Kč1 595,86 Kč
25149,57560 Kč3 739,39 Kč
50142,43480 Kč7 121,74 Kč
100135,63580 Kč13 563,58 Kč
250127,14764 Kč31 786,91 Kč
500121,08286 Kč60 541,43 Kč
1 000115,30964 Kč115 309,64 Kč
Manufacturers Standard Package
Unit Price without VAT:187,70000 Kč
Unit Price with VAT:227,11700 Kč