


CP30229M | |
|---|---|
DigiKey Part Number | 4654-CP30229M-ND |
Manufacturer | |
Manufacturer Product Number | CP30229M |
Description | CONN FEEDTHRU VGA 15 PIN F-F MET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 Pin Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP30229M Models |
Category | Convert From (Adapter End) D-Sub, 15 Pin Female |
Manufacturer CLIFF Electronic Components Ltd | Number of Rows 3 |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Housing Color Silver |
Convert To (Adapter End) D-Sub, 15 HD, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 10 | 261,75700 Kč | 2 617,57 Kč |
| 25 | 245,35240 Kč | 6 133,81 Kč |
| 50 | 233,64000 Kč | 11 682,00 Kč |
| 100 | 222,49060 Kč | 22 249,06 Kč |
| 250 | 208,57084 Kč | 52 142,71 Kč |
| 500 | 198,62694 Kč | 99 313,47 Kč |
| 1 000 | 189,16022 Kč | 189 160,22 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |




