Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA060MF

DigiKey Part Number
5073-DMA060MF-ND
Manufacturer
Manufacturer Product Number
DMA060MF
Description
ADPT MODEM DB9M/F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Panel Mount
Features
-
Shielding
Shielded
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
-
Includes
3 pcs - 1 Connector, 2 Jack Screws
Current Rating (Amps)
3 A
Housing Color
Blue
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1523,06000 Kč523,06 Kč
10444,52800 Kč4 445,28 Kč
25416,70120 Kč10 417,53 Kč
50396,81600 Kč19 840,80 Kč
100377,88840 Kč37 788,84 Kč
250354,25388 Kč88 563,47 Kč
500337,36814 Kč168 684,07 Kč
Manufacturers Standard Package
Unit Price without VAT:523,06000 Kč
Unit Price with VAT:632,90260 Kč