
RK4OD | |
|---|---|
DigiKey Part Number | 5214-RK4OD-ND |
Manufacturer | |
Manufacturer Product Number | RK4OD |
Description | RACK STEEL 11.6X19.8X9.3 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 11.600" L x 19.800" W x 9.300" H (294.64mm x 502.92mm x 236.22mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 4U | |
Dimensions - Panel | - | |
Dimensions - Overall | 11.600" L x 19.800" W x 9.300" H (294.64mm x 502.92mm x 236.22mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 622,52000 Kč | 1 622,52 Kč |
| 5 | 1 386,96000 Kč | 6 934,80 Kč |
| 10 | 1 296,33300 Kč | 12 963,33 Kč |
| 25 | 1 211,06400 Kč | 30 276,60 Kč |
| Unit Price without VAT: | 1 622,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 963,24920 Kč |


