DMA030MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA030MF

DigiKey Part Number
5073-DMA030MF-ND
Manufacturer
Manufacturer Product Number
DMA030MF
Description
ADPT REVERSER 2&3 DB9M/F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
3 pcs - 1 Connector, 2 Jack Screws
Housing Color
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1370,48000 Kč370,48 Kč
10314,92900 Kč3 149,29 Kč
25295,20520 Kč7 380,13 Kč
50281,11440 Kč14 055,72 Kč
100267,70130 Kč26 770,13 Kč
250250,95388 Kč62 738,47 Kč
500238,99076 Kč119 495,38 Kč
Manufacturers Standard Package
Unit Price without VAT:370,48000 Kč
Unit Price with VAT:448,28080 Kč