
DG9037MF1 | |
|---|---|
DigiKey Part Number | 5073-DG9037MF1-ND |
Manufacturer | |
Manufacturer Product Number | DG9037MF1 |
Description | ADPTDB37M/F RA ORIENTATION 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 37 Pin Male |
Manufacturer L-com | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 37 Pin Female | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,33000 Kč | 1 147,33 Kč |
| 10 | 975,12600 Kč | 9 751,26 Kč |
| 25 | 914,09320 Kč | 22 852,33 Kč |
| 50 | 870,50140 Kč | 43 525,07 Kč |
| 100 | 828,99890 Kč | 82 899,89 Kč |
| 250 | 777,17460 Kč | 194 293,65 Kč |
| Unit Price without VAT: | 1 147,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,26930 Kč |




