
DG9037MF3 | |
|---|---|
DigiKey Part Number | 5073-DG9037MF3-ND |
Manufacturer | |
Manufacturer Product Number | DG9037MF3 |
Description | ADPTDB37M/F RA ORIENTATION 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 37 Pin Male |
Manufacturer L-com | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 37 Pin Female | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 380,20000 Kč | 1 380,20 Kč |
| 10 | 1 173,11600 Kč | 11 731,16 Kč |
| 25 | 1 099,70720 Kč | 27 492,68 Kč |
| 50 | 1 047,27100 Kč | 52 363,55 Kč |
| 100 | 997,34830 Kč | 99 734,83 Kč |
| Unit Price without VAT: | 1 380,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 670,04200 Kč |



