
DG9037MF2 | |
|---|---|
DigiKey Part Number | 5073-DG9037MF2-ND |
Manufacturer | |
Manufacturer Product Number | DG9037MF2 |
Description | ADPTDB37M/F RA ORIENTATION 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Male To D-Sub, 37 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 37 Pin Female |
Manufacturer L-com | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 37 Pin Male | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,50000 Kč | 1 222,50 Kč |
| 10 | 1 039,17000 Kč | 10 391,70 Kč |
| 25 | 974,13920 Kč | 24 353,48 Kč |
| 50 | 927,68320 Kč | 46 384,16 Kč |
| 100 | 883,45730 Kč | 88 345,73 Kč |
| 250 | 828,23000 Kč | 207 057,50 Kč |
| Unit Price without VAT: | 1 222,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 479,22500 Kč |


