USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUZAB-3M

DigiKey Part Number
5073-CSUZAB-3M-ND
Manufacturer
Manufacturer Product Number
CSUZAB-3M
Description
CBL USB TYPE A/B LSZH 3MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1972,00000 Kč972,00 Kč
10826,10300 Kč8 261,03 Kč
25774,40640 Kč19 360,16 Kč
50737,47080 Kč36 873,54 Kč
100702,30540 Kč70 230,54 Kč
250658,39732 Kč164 599,33 Kč
Manufacturers Standard Package
Unit Price without VAT:972,00000 Kč
Unit Price with VAT:1 176,12000 Kč