
CSMUAZMICB-2M | |
---|---|
DigiKey Part Number | 5073-CSMUAZMICB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAZMICB-2M |
Description | CA USB-A/MICRO B LSZH 2MTR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 790,92000 Kč | 790,92 Kč |
Unit Price without VAT: | 790,92000 Kč |
---|---|
Unit Price with VAT: | 957,01320 Kč |