
UUSBHAUB2M | |
---|---|
DigiKey Part Number | 5214-UUSBHAUB2M-ND |
Manufacturer | |
Manufacturer Product Number | UUSBHAUB2M |
Description | 2M MICRO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.60' (2.01m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 221,21000 Kč | 221,21 Kč |
10 | 187,97000 Kč | 1 879,70 Kč |
25 | 176,18000 Kč | 4 404,50 Kč |
50 | 167,76900 Kč | 8 388,45 Kč |
100 | 159,76400 Kč | 15 976,40 Kč |
250 | 149,76604 Kč | 37 441,51 Kč |
500 | 142,62342 Kč | 71 311,71 Kč |
1 000 | 135,82451 Kč | 135 824,51 Kč |
Unit Price without VAT: | 221,21000 Kč |
---|---|
Unit Price with VAT: | 267,66410 Kč |