
USBAUB2MU | |
|---|---|
DigiKey Part Number | 5214-USBAUB2MU-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB2MU |
Description | 2M UP ANGLE MICRO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.60' (2.01m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,97000 Kč | 227,97 Kč |
| 10 | 193,74400 Kč | 1 937,44 Kč |
| 25 | 181,61080 Kč | 4 540,27 Kč |
| 50 | 172,94260 Kč | 8 647,13 Kč |
| 100 | 164,68890 Kč | 16 468,89 Kč |
| 250 | 154,38240 Kč | 38 595,60 Kč |
| 500 | 147,02036 Kč | 73 510,18 Kč |
| 1 000 | 140,01176 Kč | 140 011,76 Kč |
| Unit Price without VAT: | 227,97000 Kč |
|---|---|
| Unit Price with VAT: | 275,84370 Kč |




