
CSMN25MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MF-10 |
Description | CABLE DB25M/F MOLDED 10' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,24000 Kč | 1 385,24 Kč |
| 10 | 1 177,48400 Kč | 11 774,84 Kč |
| 25 | 1 103,78920 Kč | 27 594,73 Kč |
| 50 | 1 051,15560 Kč | 52 557,78 Kč |
| 100 | 1 001,05030 Kč | 100 105,03 Kč |
| Unit Price without VAT: | 1 385,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,14040 Kč |



