
CSMN15MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN15MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MF-10 |
Description | CABLE DB15M/F MOLDED 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,12000 Kč | 924,12 Kč |
| 10 | 785,38800 Kč | 7 853,88 Kč |
| 25 | 736,22360 Kč | 18 405,59 Kč |
| 50 | 701,11060 Kč | 35 055,53 Kč |
| 100 | 667,67760 Kč | 66 767,76 Kč |
| 250 | 625,93192 Kč | 156 482,98 Kč |
| Unit Price without VAT: | 924,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,18520 Kč |


