
CSMN37MF-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN37MF-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN37MF-10 |
Description | CABLE DB37M/F MOLDED 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 738,56000 Kč | 2 738,56 Kč |
| 10 | 2 328,00600 Kč | 23 280,06 Kč |
| 25 | 2 182,40600 Kč | 54 560,15 Kč |
| 50 | 2 078,37780 Kč | 103 918,89 Kč |
| 100 | 2 043,89280 Kč | 204 389,28 Kč |
| Unit Price without VAT: | 2 738,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 313,65760 Kč |


