
CSMN15MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN15MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MF-5 |
Description | CABLE DB15M/F MOLDED 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,40000 Kč | 625,40 Kč |
| 10 | 531,53400 Kč | 5 315,34 Kč |
| 25 | 498,25360 Kč | 12 456,34 Kč |
| 50 | 474,47960 Kč | 23 723,98 Kč |
| 100 | 451,84880 Kč | 45 184,88 Kč |
| 250 | 423,59168 Kč | 105 897,92 Kč |
| 500 | 406,26500 Kč | 203 132,50 Kč |
| Unit Price without VAT: | 625,40000 Kč |
|---|---|
| Unit Price with VAT: | 756,73400 Kč |






