
CSMN25MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MF-2.5 |
Description | CABLE DB25M/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,36000 Kč | 773,36 Kč |
| 10 | 657,23700 Kč | 6 572,37 Kč |
| 25 | 616,08960 Kč | 15 402,24 Kč |
| 50 | 586,70520 Kč | 29 335,26 Kč |
| 100 | 558,72320 Kč | 55 872,32 Kč |
| 250 | 523,78756 Kč | 130 946,89 Kč |
| Unit Price without VAT: | 773,36000 Kč |
|---|---|
| Unit Price with VAT: | 935,76560 Kč |


