CSMNB15MF-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMNB15MF-5

DigiKey Part Number
5073-CSMNB15MF-5-ND
Manufacturer
Manufacturer Product Number
CSMNB15MF-5
Description
CA DB15M/F MOLDED BLK 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1688,34000 Kč688,34 Kč
10585,10600 Kč5 851,06 Kč
25548,47880 Kč13 711,97 Kč
50522,30940 Kč26 115,47 Kč
100497,39890 Kč49 739,89 Kč
250466,29540 Kč116 573,85 Kč
Manufacturers Standard Package
Unit Price without VAT:688,34000 Kč
Unit Price with VAT:832,89140 Kč