
CSMN15MF-15 | |
|---|---|
DigiKey Part Number | 5073-CSMN15MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MF-15 |
Description | CABLE DB15M/F MOLDED 15' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,54000 Kč | 1 189,54 Kč |
| 10 | 1 011,11700 Kč | 10 111,17 Kč |
| 25 | 947,84120 Kč | 23 696,03 Kč |
| 50 | 902,63680 Kč | 45 131,84 Kč |
| 100 | 859,60560 Kč | 85 960,56 Kč |
| 250 | 805,87216 Kč | 201 468,04 Kč |
| Unit Price without VAT: | 1 189,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 439,34340 Kč |



