
CSMN9MF-15 | |
|---|---|
DigiKey Part Number | 5073-CSMN9MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9MF-15 |
Description | CABLE DB9M/F MOLDED 15' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,43000 Kč | 1 208,43 Kč |
| 10 | 1 027,11700 Kč | 10 271,17 Kč |
| 25 | 962,84240 Kč | 24 071,06 Kč |
| 50 | 916,91960 Kč | 45 845,98 Kč |
| 100 | 873,20810 Kč | 87 320,81 Kč |
| 250 | 818,62216 Kč | 204 655,54 Kč |
| Unit Price without VAT: | 1 208,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,20030 Kč |







