
CRMN15MF-15 | |
|---|---|
DigiKey Part Number | 5073-CRMN15MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CRMN15MF-15 |
Description | CABLE DB15M/F RVS HDWARE 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,93000 Kč | 1 504,93 Kč |
| 10 | 1 279,26100 Kč | 12 792,61 Kč |
| 25 | 1 199,20400 Kč | 29 980,10 Kč |
| 50 | 1 142,02240 Kč | 57 101,12 Kč |
| 100 | 1 087,58720 Kč | 108 758,72 Kč |
| Unit Price without VAT: | 1 504,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 820,96530 Kč |



