D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMN9MF-5

DigiKey Part Number
5073-CRMN9MF-5-ND
Manufacturer
Manufacturer Product Number
CRMN9MF-5
Description
CABLE DB9M/F RVS HDWARE 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 055,36000 Kč1 055,36 Kč
10896,99300 Kč8 969,93 Kč
25840,86080 Kč21 021,52 Kč
50800,75460 Kč40 037,73 Kč
100762,57600 Kč76 257,60 Kč
250720,23140 Kč180 057,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 055,36000 Kč
Unit Price with VAT:1 276,98560 Kč