D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRMN9MF-10

DigiKey Part Number
5073-CRMN9MF-10-ND
Manufacturer
Manufacturer Product Number
CRMN9MF-10
Description
CABLE DB9M/F RVS HDWARE 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
10.00' (3.05m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 152,58000 Kč1 152,58 Kč
10979,74600 Kč9 797,46 Kč
25918,42720 Kč22 960,68 Kč
50874,62540 Kč43 731,27 Kč
100832,92980 Kč83 292,98 Kč
250793,19944 Kč198 299,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 152,58000 Kč
Unit Price with VAT:1 394,62180 Kč