
CRMN9MF-15 | |
|---|---|
DigiKey Part Number | 5073-CRMN9MF-15-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9MF-15 |
Description | CABLE DB9M/F RVS HDWARE 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,58000 Kč | 1 152,58 Kč |
| 10 | 979,74600 Kč | 9 797,46 Kč |
| 25 | 918,42720 Kč | 22 960,68 Kč |
| 50 | 874,62540 Kč | 43 731,27 Kč |
| 100 | 832,92980 Kč | 83 292,98 Kč |
| 250 | 793,19944 Kč | 198 299,86 Kč |
| Unit Price without VAT: | 1 152,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,62180 Kč |


