D-Sub Cable Assembly DB26 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD26MF-5

DigiKey Part Number
5073-CHD26MF-5-ND
Manufacturer
Manufacturer Product Number
CHD26MF-5
Description
CABLE HD26M/F MOLDED 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB26 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB26
Number of Positions
26
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 332,46000 Kč2 332,46 Kč
101 982,69400 Kč19 826,94 Kč
251 858,66720 Kč46 466,68 Kč
501 770,06000 Kč88 503,00 Kč
1001 714,74920 Kč171 474,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 332,46000 Kč
Unit Price with VAT:2 822,27660 Kč