D-Sub Cable Assembly DB26 Black 9.84' (3.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-26AFFM-SL7A03

DigiKey Part Number
1754-HDB-26AFFM-SL7A03-ND
Manufacturer
Manufacturer Product Number
HDB-26AFFM-SL7A03
Description
CABLE ASSY DB26 SHLD BLACK 3M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB26 Black 9.84' (3.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB26
Number of Positions
26
Length
9.84' (3.00m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1737,24000 Kč737,24 Kč
10626,68500 Kč6 266,85 Kč
25587,44840 Kč14 686,21 Kč
50559,42040 Kč27 971,02 Kč
100532,74240 Kč53 274,24 Kč
250499,43324 Kč124 858,31 Kč
Manufacturers Standard Package
Unit Price without VAT:737,24000 Kč
Unit Price with VAT:892,06040 Kč