
CAU3ZAA-05M | |
---|---|
DigiKey Part Number | 5073-CAU3ZAA-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3ZAA-05M |
Description | CBL USB 3.0 A/A LSZH 0.5 MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 486,01000 Kč | 1 486,01 Kč |
Unit Price without VAT: | 1 486,01000 Kč |
---|---|
Unit Price with VAT: | 1 798,07210 Kč |