
PE15A1018 | |
---|---|
DigiKey Part Number | 6099-PE15A1018-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1018 |
Description | 34 dBm IP3, 2.6 dB NF, 20 dBm P1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 500MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 500MHz ~ 3GHz | |
P1dB | 20dBm | |
Gain | 29dB | |
Noise Figure | 2.6dB | |
RF Type | Radar | |
Voltage - Supply | 5V ~ 12V | |
Current - Supply | 190mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 734,68000 Kč | 13 734,68 Kč |
10 | 12 244,24900 Kč | 122 442,49 Kč |
Unit Price without VAT: | 13 734,68000 Kč |
---|---|
Unit Price with VAT: | 16 618,96280 Kč |