New at DigiKey
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRUBMD16050

DigiKey Part Number
664-MRUBMD16050-ND
Manufacturer
Manufacturer Product Number
MRUBMD16050
Description
LATCH LOCK, USB 3.0, PLUG SET WI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
MRUBMD16050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1668,97000 Kč668,97 Kč
10568,58200 Kč5 685,82 Kč
25532,98600 Kč13 324,65 Kč
50507,55760 Kč25 377,88 Kč
100483,34800 Kč48 334,80 Kč
300447,33987 Kč134 201,96 Kč
Manufacturers Standard Package
Unit Price without VAT:668,97000 Kč
Unit Price with VAT:809,45370 Kč