USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3AA-1M

DigiKey Part Number
5073-CAU3AA-1M-ND
Manufacturer
Manufacturer Product Number
CAU3AA-1M
Description
CBL USB 3.0 TYPE A/A 1 MTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
4.8Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Factory Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1844,33000 Kč844,33 Kč
10717,60700 Kč7 176,07 Kč
25672,69200 Kč16 817,30 Kč
50640,60700 Kč32 030,35 Kč
100610,06120 Kč61 006,12 Kč
250571,91580 Kč142 978,95 Kč
Manufacturers Standard Package
Unit Price without VAT:844,33000 Kč
Unit Price with VAT:1 021,63930 Kč