USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3AA-2M

DigiKey Part Number
5073-CAU3AA-2M-ND
Manufacturer
Manufacturer Product Number
CAU3AA-2M
Description
CBL USB 3.0 TYPE A/A 2 MTR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1921,18000 Kč921,18 Kč
10783,01500 Kč7 830,15 Kč
25734,00600 Kč18 350,15 Kč
50698,99400 Kč34 949,70 Kč
100665,66180 Kč66 566,18 Kč
250624,04544 Kč156 011,36 Kč
Manufacturers Standard Package
Unit Price without VAT:921,18000 Kč
Unit Price with VAT:1 114,62780 Kč