
CAU3AA-075M | |
|---|---|
DigiKey Part Number | 5073-CAU3AA-075M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-075M |
Description | CBL USB 3.0 TYPE A/A 0.75 MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 2.46' (750.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.46' (750.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 823,75000 Kč | 823,75 Kč |
| 10 | 700,19900 Kč | 7 001,99 Kč |
| 25 | 656,37240 Kč | 16 409,31 Kč |
| 50 | 625,06000 Kč | 31 253,00 Kč |
| 100 | 595,25130 Kč | 59 525,13 Kč |
| 250 | 558,03612 Kč | 139 509,03 Kč |
| Unit Price without VAT: | 823,75000 Kč |
|---|---|
| Unit Price with VAT: | 996,73750 Kč |


