D-Sub Cable Assembly HPDB50 Gray 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA801-2M

DigiKey Part Number
5073-CA801-2M-ND
Manufacturer
Manufacturer Product Number
CA801-2M
Description
CBL SCSI-2 HPDB50M/M 2MTR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HPDB50 Gray 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HPDB50
Number of Positions
50
Length
6.56' (2.00m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 823,39000 Kč2 823,39 Kč
102 400,07100 Kč24 000,71 Kč
252 249,95240 Kč56 248,81 Kč
502 142,72000 Kč107 136,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 823,39000 Kč
Unit Price with VAT:3 416,30190 Kč