
CA805-2M | |
|---|---|
DigiKey Part Number | 5073-CA805-2M-ND |
Manufacturer | |
Manufacturer Product Number | CA805-2M |
Description | CBL SCSI-2 HPDB50M/DB50M 2MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50, HPDB50 Gray 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB50, HPDB50 | |
Number of Positions | 50 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 110,99000 Kč | 4 110,99 Kč |
| 10 | 3 494,78100 Kč | 34 947,81 Kč |
| 25 | 3 276,27600 Kč | 81 906,90 Kč |
| 50 | 3 187,23600 Kč | 159 361,80 Kč |
| Unit Price without VAT: | 4 110,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 974,29790 Kč |


