
CA801-1M | |
|---|---|
DigiKey Part Number | 5073-CA801-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA801-1M |
Description | CBL SCSI-2 HPDB50M/M 1MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB50 Gray 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HPDB50 | |
Number of Positions | 50 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 285,56000 Kč | 3 285,56 Kč |
| 10 | 2 793,00700 Kč | 27 930,07 Kč |
| 25 | 2 618,31640 Kč | 65 457,91 Kč |
| 50 | 2 494,30200 Kč | 124 715,10 Kč |
| Unit Price without VAT: | 3 285,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 975,52760 Kč |




