CA3A-90RB-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3A-90RB-1M

DigiKey Part Number
5073-CA3A-90RB-1M-ND
Manufacturer
Manufacturer Product Number
CA3A-90RB-1M
Description
CA USB 3.0 STR A/90RR B 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 127,86000 Kč1 127,86 Kč
10958,65900 Kč9 586,59 Kč
25898,66680 Kč22 466,67 Kč
50855,80880 Kč42 790,44 Kč
100815,00970 Kč81 500,97 Kč
250774,37728 Kč193 594,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 127,86000 Kč
Unit Price with VAT:1 364,71060 Kč