
CA3A-90LB-2M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90LB-2M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90LB-2M |
Description | CA USB 3.0 STR A/90RL B 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 528,62000 Kč | 1 528,62 Kč |
| 10 | 1 299,41800 Kč | 12 994,18 Kč |
| 25 | 1 218,10800 Kč | 30 452,70 Kč |
| 50 | 1 160,01780 Kč | 58 000,89 Kč |
| 100 | 1 104,72580 Kč | 110 472,58 Kč |
| Unit Price without VAT: | 1 528,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 849,63020 Kč |











