
1581C6IEC | |
|---|---|
DigiKey Part Number | HM3533-ND |
Manufacturer | |
Manufacturer Product Number | 1581C6IEC |
Description | CORD IEC320-C14 - IEC320-C13 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
EDA/CAD Models | 1581C6IEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | - | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | Strain Relief | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,42000 Kč | 377,42 Kč |
| 10 | 320,74500 Kč | 3 207,45 Kč |
| 25 | 300,65520 Kč | 7 516,38 Kč |
| 50 | 286,30300 Kč | 14 315,15 Kč |
| 100 | 272,64180 Kč | 27 264,18 Kč |
| 250 | 255,58672 Kč | 63 896,68 Kč |
| 500 | 243,40190 Kč | 121 700,95 Kč |
| Unit Price without VAT: | 377,42000 Kč |
|---|---|
| Unit Price with VAT: | 456,67820 Kč |


_tmb.jpg)







